
SPDT snap action switch featuring a pin plunger actuator. Rated for 15A at 250VAC and 125VDC, with silver contacts. Offers quick connect and solder termination options, suitable for chassis, screw, and solder mounting. Operating force is 1.96N, with a differential travel of 0.016 inches. Electrical life is 100,000 cycles, and mechanical life is 10,000,000 cycles. Operating temperature range is -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH715059-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH715059-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
