
SPDT snap-action switch featuring a hinge lever and quick connect/solder termination. Rated for 5A at 250VAC and 125VDC, with a 0.29N operating force and 0.047-inch differential travel. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Chassis mountable via screw or solder, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH71523609-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH71523609-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
