SPDT snap-action switch featuring a hinge lever and straight orientation. Rated for 10A at 250VAC and 125VDC, with silver contacts. Offers quick connect or solder termination and screw mounting. Operating force is 0.59N, with differential travel of 0.047 inches and overtravel of 0.047 inches. Electrical life is 100,000 cycles, mechanical life is 10,000,000 cycles, and it operates within a temperature range of -25°C to 80°C.
Panasonic AH71524609-A technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.59N |
| Operating Position | 0.602inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH71524609-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.