This Panasonic switch features a current rating of 15A and a DC rated voltage of 125V. It is designed for chassis mount applications and has a maximum operating temperature of 80°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is available in a bulk packaging quantity of 50 pieces.
Sign in to ask questions about the Panasonic AH715279-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AH715279-A technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH715279-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.