The AH7 Series SPDT On-Mom Chassis Mount Switch is a basic and snap action switch with a current rating of 10A and a voltage rating of 125V DC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is lead free and available in bulk packaging with 50 pieces per package.
Panasonic AH71534569-A technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.086inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH71534569-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.