This Panasonic switch features a long hinge lever actuator and a screw mount termination style. It has a maximum current rating of 15 amps at 250 volts AC, certified to CSA and UL standards. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 125 volts. It is designed for electrical life of 100,000 operations and has an operating force of 1.18. The switch can operate in temperatures ranging from -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |