The AH7 Series 15A SPDT On-Mom Switch is a general-purpose switch designed for chassis mount applications. It features a current rating of 15A and a voltage rating of 125V DC and 250V AC. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH715379-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.086inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH715379-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.