This Panasonic switch features a current rating of 10A and a voltage rating of 125V. It has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. The switch is designed for chassis mount and has a throw configuration of SPDT. It operates within a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH71544609-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.73inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH71544609-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.