This SPDT basic switch features a short roller lever actuator and a maximum current rating of 3 amps at 250VAC, certified to CSA and UL standards. The switch has a maximum DC voltage rating of 24 volts and an electrical life of 100,000 operations. It can be mounted using a screw mount and features a quick connect/solder termination style. The switch operates within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Roller Lever |
| Max Current Rating | 3@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 2.16N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |