The AH7 Series switch has a current rating of 15A and a maximum operating temperature of 80°C. It is available in a bulk packaging with 50 units per package. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is designed for chassis mount applications and has a throw configuration of SPDT. The switch is lead free and has a voltage rating of 125V DC and 250V AC.
Sign in to ask questions about the Panasonic AH715559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AH715559-A technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH715559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.