This Panasonic switch features a current rating of 15A and a voltage rating of 125V DC and 250V AC. It has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. The switch is designed for chassis mount and has a throw configuration of SPDT. It operates within a temperature range of -25°C to 80°C and is lead free.
Sign in to ask questions about the Panasonic AH71556559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AH71556559-A technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH71556559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.