The AH718059A is a screw mount switch with a maximum current rating of 15 amps at 250VAC, certified to CSA and UL standards. It features a SPDT configuration with a pin plunger actuator style and a quick connect termination. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 125@(CSA/UL)V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |