The AH7 series SPST on-mom chassis mount switch is designed for general applications. It features a current rating of 15A and a DC rated voltage of 125V. The switch has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. It can operate within a temperature range of -25°C to 80°C and is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |