This general purpose switch features a DC rated voltage of 125V and a current rating of 15A. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is designed for chassis mount and has a throw configuration of SPST. It operates within a temperature range of -25°C to 80°C and is compliant with lead-free standards.
Panasonic AH725459-A technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.73inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH725459-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.