This Panasonic switch features a SPST configuration with a pin plunger actuator and a maximum current rating of 15 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V. The switch is designed for screw mount applications and has an electrical life of 100,000 operations. It operates within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |