The AH7 Series SPST Chassis Mount Switch is a basic and snap action switch designed for general applications. It has a current rating of 15A and can operate at a maximum temperature of 80°C. The switch is available in a bulk packaging with 50 units per package. It is lead-free and suitable for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH735259-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH735259-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.