The AH7 Series switch is a basic and snap action switch with a current rating of 5A and a voltage rating of 125V DC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount and has a throw configuration of SPST. It is lead free and has a mechanical life of 10,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |