The AH7 Series Chassis Mount SPDT Switch is a basic and snap action switch with a current rating of 5A and a DC rated voltage of 125V. It has a pretravel of 0.063inch and an overtravel of 0.03inch. The switch is designed for chassis mount and has a mechanical life of 10,000,000 cycles. It can operate at temperatures between -25°C and 80°C and has an electrical life of 100,000 cycles.
Panasonic AH74503569-A technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH74503569-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.