SPDT snap action switch with a 15A current rating and 250VAC/125VDC voltage rating. Features silver contacts, 1.96N operating force, and 0.016-inch differential travel. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Mountable via chassis, screw, or solder with straight orientation and solder termination. Operates within a -25°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH745059-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH745059-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.