This Panasonic chassis mount switch features a 15A current rating and 125V DC rated voltage. It has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. The switch operates between -25°C and 80°C and has a throw configuration of SPDT. It is available in a bulk packaging quantity of 100 units and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH74507559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH74507559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.