The AH7 series switch is a basic and snap action switch with a current rating of 10A. It has a differential travel of 0.02inch and an electrical life of 100000 cycles. The switch is lead free and has a maximum operating temperature of 80°C. It is designed for chassis mount applications and has a throw configuration of SPDT. The switch can operate at a DC rated voltage of 125V and has a voltage rating of 250V AC.
Panasonic AH74514609-A technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH74514609-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.