The AH7 Series SPDT Chassis Mount Switch is a basic and snap action switch from Panasonic. It has a current rating of 5A and a voltage rating of 125V DC. The switch operates within a temperature range of -25°C to 80°C and has a mechanical life of 10 million cycles. It is available in a bulk packaging with 50 pieces per package and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH74533609-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Differential Travel | 0.086inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH74533609-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.