The AH7 Series is a line of basic and snap action switches from Panasonic. These switches have a current rating of 15A and a voltage rating of 125V DC. They are designed for use in chassis mount applications and have a mechanical life of 10 million cycles. The switches also have a differential travel of 0.02 inch and an overtravel of 0.03 inch. They are lead free and available in bulk packaging.
Panasonic AH745569-A technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH745569-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.