The AH7 series is a range of basic and snap action switches from Panasonic. These switches are designed for chassis mount applications and have a maximum operating temperature of 80°C. They have a voltage rating of 125V DC and 250V AC, and a current rating of 5A. The switches have a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. They are lead free and packaged in bulk quantities of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH74563569-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH74563569-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.