The AH7 series switch features a current rating of 15A and a voltage rating of 125V DC. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is available in bulk packaging with 50 units per package and is suitable for chassis mount applications. It operates within a temperature range of -25°C to 80°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH74567559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH74567559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.