This Panasonic switch features a short hinge lever actuator style and a screw mount termination. It has a maximum current rating of 3 amps at 250VAC and a maximum DC voltage rating of 24V. The switch is designed to operate within a temperature range of -25 to 80 degrees Celsius and has an electrical life of 100,000 operations.
Panasonic AH7511561 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.16N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.