The AH7 Series SPST On-Mom Chassis Mount Switch is a basic and snap action switch with a current rating of 10A and a DC rated voltage of 125V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is available in a bulk packaging quantity of 50 units and is lead free. The switch has a differential travel of 0.02inch and an overtravel of 0.03inch, with a pretravel of 0.063inch and an operating position of 0.602inch.
Panasonic AH75514609-A technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH75514609-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.