The AH7 Series switch is a basic and snap action switch with a current rating of 15A and a DC rated voltage of 125V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch is designed for chassis mount and has a throw configuration of SPST. It is available in a bulk packaging with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH75516559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH75516559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.