The AH7 Series SPST On-Mom Chassis Mount Switch is a basic and snap action switch with a current rating of 15A and a DC rated voltage of 125V. It has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. The switch is designed for chassis mount and has a termination of solder. It operates within a temperature range of -25°C to 80°C and has a differential travel of 0.02inch and an overtravel of 0.03inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH75517559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.03inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH75517559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.