The AH7 Series SPST Chassis Mount Switch is a basic and snap action switch designed for general applications. It has a current rating of 15A and a DC rated voltage of 125V. The switch operates within a temperature range of -25°C to 80°C and features a throw configuration of SPST. It is available in a bulk packaging with 100 pieces per package.
Panasonic AH765069-A technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH765069-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.