The AH7 series SPST chassis mount switch is designed for general use. It features a current rating of 5A and a voltage rating of 125V DC and 250V AC. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It is available in a bulk packaging with 50 pieces per package. The switch is lead-free and suitable for use in temperatures ranging from -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH76533569-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Differential Travel | 0.086inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.602inch |
| Overtravel | 0.087inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.296inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH76533569-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.