The AH7 Series SPST Off-Mom Chassis Mount Switch from Panasonic features a current rating of 15A and a voltage rating of 125V DC. It has an electrical life of 100000 cycles and a mechanical life of 10000000 cycles. The switch operates within a temperature range of -25°C to 80°C and is available in a bulk packaging quantity of 50. The switch is lead free and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AH76547559-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.73inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH76547559-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.