This SPST roller lever switch features a maximum current rating of 3 amps at 250VAC and a maximum DC voltage rating of 24V. It has an electrical life of 100,000 operations and a termination style of quick connect/solder. The switch is mounted via screw and has an operating force of 0.29N.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |