The AH7 series chassis mount SPST off-mom switch from Panasonic features a current rating of 10A and a voltage rating of 125V DC. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. The switch is designed for operation between -25°C and 80°C and is available in a bulk packaging with 50 units per package. It is a lead-free component with a termination of solder.
Panasonic AH76564569-A technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.047inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.047inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AH7 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AH76564569-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.