Panasonic AHF22 technical specifications.
| Depth | 11.9mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHF22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
