
The Panasonic AHF23 is a general-purpose NPN voltage switch with a through hole, PCB mount design. It operates within a temperature range of -20°C to 80°C. The switch is available in bulk packaging with 50 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 11.9mm |
| Length | 11.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Output Type | NPN, Voltage |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 9.5mm |
| RoHS | Compliant |