
DPDT power relay with a 24VDC coil voltage and 10A contact current rating. Features tin/silver contact material, 650 Ohm coil resistance, and 37mA coil current. Operates within a -50°C to 60°C temperature range and offers a 25ms operate/release time. Socketable mounting with plug termination, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHK22124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 35.4mm |
| Input Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Operating Supply Voltage | 125V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | AHK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 35g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHK22124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
