Panasonic AHN11024 technical specifications.
| Application(s) | POWER |
| Coil Current | 37.5mA |
| Coil Power | 1.4W |
| Coil Resistance | 1.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 29mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN11024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
