
This Panasonic AHN12005 relay is a general-purpose relay with a non-latching coil type and a silver-tin contact material. It can handle a maximum current rating of 16A and has a maximum voltage rating of 30V DC. The relay operates within a temperature range of -40°C to 50°C and has a power consumption of 530mW. It is RoHS compliant and available in a package quantity of 50 per box.
Panasonic AHN12005 technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Tin |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN12005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
