This Panasonic relay features a non-latching coil with a current rating of 44.4mA and a resistance of 270 ohms. It operates at a maximum voltage of 30V DC and has a maximum operating temperature of 70°C. The relay is RoHS compliant and has a power consumption of 530mW. It is available in a package quantity of 50 and comes in a rail/Tube packaging style.
Panasonic AHN12212 technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN12212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
