
This 24V non-latching relay coil is rated for 22mA coil current and 1.09kR coil resistance. It operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 250V AC and 30V DC. The relay coil is designed for plug-in mounting with a quick connect termination. It is RoHS compliant and available in bulk packaging.
Panasonic AHN12224 technical specifications.
| Coil Current | 22mA |
| Coil Resistance | 1.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN12224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
