
DPDT power relay featuring a 24VAC coil with 1.4W power consumption and 37.5mA current. Offers a 5A contact current rating with Silver/Gold contact material, suitable for 250VAC or 30VDC applications. This plug-in, slim and compact relay has dimensions of 29x13x28mm and a weight of 17g, with a 100,000-hour electrical life. Operate and release times are 15ms and 5ms respectively, with a temperature range of -40°C to 70°C.
Panasonic AHN21024 technical specifications.
| Application(s) | POWER |
| Coil Current | 37.5mA |
| Coil Power | 1.4W |
| Coil Resistance | 1.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 13mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN21024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
