
DPDT plug-in power relay featuring a 5A contact current rating and silver contact material. This general-purpose relay operates with a 110VAC or 100VDC coil, offering a 15ms operate time and 5ms release time. Designed for socket mounting, it supports AC voltage ratings up to 250V and DC voltage ratings up to 30V, with a wide operating temperature range of -40°C to 70°C. The slim and compact form factor is ideal for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN210X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Current | 10.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN210X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
