
DPDT General Purpose Electromechanical Relay featuring a 5A contact rating at 30VDC and 250VAC. This socketable relay operates with a 120VAC or 110VDC coil, consuming 1400mW and 9.7mA. Contact material includes silver and gold, with quick connect termination and a momentary action. Operating temperature range is -40°C to 70°C.
Panasonic AHN210X1 technical specifications.
| Package/Case | 100 |
| Coil Current | 9.7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Flanges, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN210X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
