This general purpose relay has a contact current rating of 5A and a maximum operating temperature of 70°C. It is designed for use with a coil voltage of 24V AC and has a maximum voltage rating of 250V AC and 30V DC. The relay is socketable and plug-in, with a throw configuration of DPDT. It is compliant with RoHS regulations and has a non-latching coil type.
Panasonic AHN21124 technical specifications.
| Coil Current | 37.5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN21124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
