
DPDT plug-in power relay featuring a 5A contact current rating and Silver contact material. Coil operates at 110VAC or 100VDC with a 10.6mA coil current. Offers 250VAC and 30VDC maximum voltage ratings, with operate and release times of 15ms and 5ms respectively. This general-purpose relay operates within a -40°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN211X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Coil Current | 10.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN211X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
