
DPDT plug-in power relay featuring a 120VAC coil voltage and 5A contact current rating. This general-purpose relay offers a compact, slim profile with dimensions of 29x13x34mm and a weight of 17g. It supports socketable, panel, and plug-in mounting styles with a DPDT throw configuration. Key specifications include a 9.7mA coil current, silver/gold contact material, and operating temperatures from -40°C to 70°C. The relay is lead-free, RoHS compliant, and has an operate time of 15ms with a release time of 5ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN211X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 29mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Panel, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN211X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
