
DPDT plug-in power relay featuring a 5VDC non-latching coil with 47 Ohm resistance and 106.4mA coil current, consuming 530mW. Offers a 5A contact current rating with Silver/Gold contact material, suitable for AC loads up to 250V and DC loads up to 30V. Operate and release times are 15ms and 5ms respectively. This RoHS compliant relay has a slim and compact form factor (29x13x34mm) with a height of 28mm, designed for socket mounting and quick connect termination, operating within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN22005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 106.4mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Height | 28mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 17g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
