
DPDT plug-in power relay featuring a 6VDC coil with 68 Ohm resistance and 88.2mA coil current, consuming 530mW. Contact ratings include 5A at 250VAC or 30VDC, with silver contact material. Operate and release times are 15ms and 5ms respectively, within an operating temperature range of -40°C to 70°C. This lead-free, RoHS compliant relay is socketable and designed for general-purpose applications.
Panasonic AHN22006 technical specifications.
| Coil Current | 88.2mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
