DPDT plug-in power relay featuring a 100VDC coil with 18.87kΩ resistance and 5.3mA coil current. This general-purpose relay offers a 5A contact current rating with silver contacts and a maximum DC voltage rating of 30V. Designed for socketable mounting, it operates within a temperature range of -40°C to 70°C, with 15ms operate time and 5ms release time. The slim and compact form factor measures 29x13x34mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN220X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5.3mA |
| Coil Power | 530mW |
| Coil Resistance | 18.87kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN220X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
